Amphenol RF Straight TNC RF Terminator, Threaded
- RS Stock No.:
- 253-0127
- Mfr. Part No.:
- 202117
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 96,21
(exc. VAT)
Kr. 120,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 140 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 96,21 | - |
| 10 - 99 | Kr. 90,83 | 5% |
| 100 - 249 | Kr. 85,69 | 10% |
| 250 + | Kr. 78,71 | 18% |
*price indicative
- RS Stock No.:
- 253-0127
- Mfr. Part No.:
- 202117
- Brand:
- Amphenol RF
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
| Brand | Amphenol RF | |
| Interface Type | TNC | |
| Product Type | RF Terminator | |
| Orientation | Straight | |
| Mount Type | Threaded | |
| Connector Gender | Male | |
| Body Plating | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Interface Type TNC | ||
Product Type RF Terminator | ||
Orientation Straight | ||
Mount Type Threaded | ||
Connector Gender Male | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Amphenol RF TNC terminator plug made of brass material with nickel finish and has 50 ohm impedance. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Insulator material delrin
Related links
- Amphenol RF Straight Socket PCB RG196A/U
- Radiall 50 Ω Straight TNC Low Power RF Terminator 4GHz Coaxial
- Amphenol RF 75 Ω Straight BNC BNC Terminator Plug 1 W Average Power Rating, Coaxial
- Amphenol RF 50 Ω Straight Coaxial RF Terminator 4GHz, Coaxial
- Amphenol RF 75 Ω Straight BNC RF Terminator 3GHz, 1 W Average Power Rating
- Amphenol RF 50 Ω Straight SMA RF Terminator 0GHz 2 W Average Power Rating
- Amphenol RF 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating, Coaxial
- Amphenol RF Straight Socket PCB RG316/U, RG188A/U