Huber+Suhner 50 Ω Straight SMA Low Power BNC Connector, 18GHz, 1 W Average Power Rating, Coaxial
- RS Stock No.:
- 283-3905
- Distrelec Article No.:
- 110-35-163
- Mfr. Part No.:
- 65_SMA-50-0-36/111_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
Kr. 627,37
(exc. VAT)
Kr. 784,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 16 unit(s) ready to ship
- Plus 50 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 627,37 |
*price indicative
- RS Stock No.:
- 283-3905
- Distrelec Article No.:
- 110-35-163
- Mfr. Part No.:
- 65_SMA-50-0-36/111_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | BNC Connector | |
| Interface Type | SMA | |
| Orientation | Straight | |
| Impedance | 50Ω | |
| Body Plating | Gold | |
| Cable Type | Coaxial | |
| Operating Frequency | 18GHz | |
| Average Power Rating | 1W | |
| Low Power | Yes | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Sucopro | |
| Series | 65_SMA | |
| Standards/Approvals | IEC 60169-15 MIL-STD-348A/310 CECC 22110 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type BNC Connector | ||
Interface Type SMA | ||
Orientation Straight | ||
Impedance 50Ω | ||
Body Plating Gold | ||
Cable Type Coaxial | ||
Operating Frequency 18GHz | ||
Average Power Rating 1W | ||
Low Power Yes | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Sucopro | ||
Series 65_SMA | ||
Standards/Approvals IEC 60169-15 MIL-STD-348A/310 CECC 22110 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner COAXIAL TERMINATION with 50 Ohm Impedance and Copper Beryllium Alloy body material.
Various bandwidth
Impedance matched
Standard or precision types
Low and medium power
Related links
- Huber+Suhner 50 Ω Straight SMA Low Power RF Terminator 1 W Average Power Rating
- Huber+Suhner 50 Ω Straight SMA Low Power RF Terminator 18GHz, 2 W Average Power Rating
- Huber+Suhner 50 Ω RF Terminator 0GHz 2 W Average Power Rating, Coaxial
- TE Connectivity 50 Ω Straight BNC BNC Connector 1 W Average Power Rating, Coaxial
- Huber+Suhner 50 Ω Straight BNC Low Power BNC Connector 0.4 W Average Power Rating
- Amphenol RF 50 Ω Straight BNC BNC Terminator Plug 1 W Average Power Rating, Coaxial
- L-Com 50 Ω Straight BNC Low Power RF Terminator 1GHz Coaxial
- Linx 50 Ω Straight SMA Low Power RF Terminator 18GHz, 1 W Average Power Rating