RS PRO Uninsulated Tubular Ring Terminal, 6.5 mm Stud Size 6 AWG 6 AWG Wire Size, Brown

Subtotal (1 bag of 50 units)*

Kr. 720,37

(exc. VAT)

Kr. 900,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 720,37Kr. 14,407

*price indicative

RS Stock No.:
434-599
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tubular Ring Terminal

Series

RS PRO

Insulation

Uninsulated

Outer Ring Diameter

8.5mm

Inner Ring Diameter

5.5mm

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Overall Length

27.5mm

Stud Size

6.5 mm

Colour

Brown

Contact Material

Copper

Standards/Approvals

VDE, IECEX, ATEX

RoHS Status: Exempted

COO (Country of Origin):
PL

RS PRO Tubular Ring Terminal, Copper, Uninsulated


RS PRO Tubular Ring Terminals are designed for secure and efficient connection of copper conductors. These terminals are ideal for applications requiring reliable electrical connections for voltages up to 1KV. Their robust construction enhances both safety and durability.

Features and Benefits


Copper Construction: Provides excellent conductivity and corrosion resistance

Uninsulated Design: Allows for easy inspection and maintenance

Thin-Walled: Facilitates easy crimping and assembly

Reliable Electrical Connection: Ensures stable and secure connections

Tubular Crimp Ring Terminal: Designed for optimal performance with round and sector shape copper conductors

Applications


Electrical installations

Automotive wiring

Industrial machinery

Control panels

Additional Information


Maximum Wire Size: 16 mm²

Stud Size: 6.5 mm

Overall Length: 27.5 mm

Inner Ring Diameter: 5.5 mm

Outer Ring Diameter: 8.5 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy