RS PRO Uninsulated Tubular Ring Terminal, 8.5 mm Stud Size 6 AWG 6 AWG Wire Size, Brown

Subtotal (1 bag of 50 units)*

Kr. 636,30

(exc. VAT)

Kr. 795,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 636,30Kr. 12,726

*price indicative

RS Stock No.:
434-600
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Tubular Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

8.5mm

Inner Ring Diameter

5.5mm

Maximum Wire Size AWG

6AWG

Minimum Wire Size AWG

6AWG

Overall Length

33mm

Stud Size

8.5 mm

Colour

Brown

Contact Material

Copper

Standards/Approvals

IECEX, VDE, ATEX

RoHS Status: Exempted

COO (Country of Origin):
PL

RS PRO Tubular Ring Terminal, Copper, Uninsulated


RS PRO Tubular Ring Terminals are designed for connecting round and sector-shaped copper conductors for voltages up to 1KV. These copper cable terminals enhance the safety and durability of electrical connections, making them ideal for various industrial applications.

Features and Benefits


Copper Construction: Provides reliable electrical conductivity and corrosion resistance

Uninsulated Design: Suitable for applications where insulation is not required, allowing for flexibility in use

Thin-Walled Structure: Facilitates easy assembly and installation

Tubular Crimp Design: Ensures a secure and durable connection

Easy Assembly: Simplifies the installation process, saving time and effort

Applications


Electrical installations

Industrial machinery

Automotive wiring

Control panels

Additional Information


Contact Material: Copper

Stud Size: 8.5 mm

Maximum Wire Size: 16 mm²

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy