Molex, 19318 Uninsulated Ring Terminal, M6 Stud Size 2 AWG 2 AWG Wire Size

Subtotal (1 bag of 200 units)*

Kr. 2 122,07

(exc. VAT)

Kr. 2 652,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 2 122,07Kr. 10,61

*price indicative

RS Stock No.:
684-045
Mfr. Part No.:
19318-0026
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19318

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Maximum Wire Size AWG

2AWG

Minimum Wire Size AWG

2AWG

Stud Size

M6

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
TW
The Molex Screw terminal is a ring-type terminal designed for wire gauges up to 2 AWG. It is packaged in bulk and suitable for reliable electrical connections. Note: This product is currently not available for sale in your region.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy