- RS Stock No.:
- 164-7705
- Mfr. Part No.:
- 130476
- Brand:
- TE Connectivity
Available to back order for despatch when stock is available
Added
Price 1 Box of 1000
Kr. 2 069,54
(exc. VAT)
Kr. 2 586,92
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 2 069,54 | Kr. 2,07 |
*price indicative |
- RS Stock No.:
- 164-7705
- Mfr. Part No.:
- 130476
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity PIDG Rectangular Tongue Wire Crimp Terminals
PIDG insulated rectangular tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated rectangular tongue wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Series | PIDG |
Insulation | Insulated |
Insulation Material | Nylon |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Stud Size | M4 |
Colour | Blue |
Contact Plating | Tin |
Contact Material | Copper |
Overall Length | 20.65mm |
- RS Stock No.:
- 164-7705
- Mfr. Part No.:
- 130476
- Brand:
- TE Connectivity