- RS Stock No.:
- 190-4053
- Mfr. Part No.:
- 324045
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 100)
Kr. 22,963
(exc. VAT)
Kr. 28,704
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | Kr. 22,963 | Kr. 2 296,30 |
*price indicative |
- RS Stock No.:
- 190-4053
- Mfr. Part No.:
- 324045
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity TERMINYL Crimp Ring Terminals
TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.
Standards
MIL-T-7928,Type II, Class 2
TE Connectivity Terminyl Range
Nylon insulation for dielectric strength
Dimples afford maximum contact of barrel and wire
Engineered to withstand extremes of vibration, shock and structural stresses
Dimples afford maximum contact of barrel and wire
Engineered to withstand extremes of vibration, shock and structural stresses
Specifications
Attribute | Value |
---|---|
Series | TERMINYL |
Insulation | Insulated |
Insulation Material | Nylon |
Outer Ring Diameter | 14.91mm |
Inner Ring Diameter | 9.91mm |
Maximum Wire Size mm² | 10.5mm² |
Minimum Wire Size mm² | 6.6mm² |
Minimum Wire Size AWG | 8AWG |
Maximum Wire Size AWG | 8AWG |
Stud Size | M10 |
Colour | Red |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 1.02mm |
Overall Length | 39.17mm |