Molex, Versakrimp Uninsulated Ring Terminal, M3.5 Stud Size 22 AWG 18 AWG Wire Size, Copper

Subtotal (1 reel of 2000 units)*

Kr. 4 740,00

(exc. VAT)

Kr. 5 920,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +Kr. 2,37Kr. 4 740,00

*price indicative

RS Stock No.:
259-2474
Mfr. Part No.:
19193-0011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Versakrimp

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

5.72mm

Inner Ring Diameter

3.71mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Overall Length

12.29mm

Stud Size

M3.5

Colour

Copper

Contact Plating

Tin

Contact Material

Copper

Thickness

710μm

Standards/Approvals

CSA LR18689, UL E32244

RoHS Status: Exempted

COO (Country of Origin):
US
The Molex versakrimp ring tongue terminal for 18-22 AWG wire.

Barrel type closed - Brazed

Material - plating mating tin

Net weight 0.346/g

Packaging type adhesive tape on reel

Stud size 5-6 (M3-3.5)

Wire size AWG 18, 20, 22

Wire size 0.35 mm² to 0.80 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy