Molex, Versakrimp Uninsulated Ring Terminal, M9 Stud Size 4 AWG 4 AWG Wire Size, Copper

Get a bulk buy discount

Add 125 more to save Kr. 240,87

View bulk pricing options

Subtotal (1 bag of 25 units)*

Kr. 1 734,05

(exc. VAT)

Kr. 2 167,55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 100Kr. 69,362Kr. 1 734,05-
125 +Kr. 67,435Kr. 1 685,88Kr. 240,87

*price indicative

RS Stock No.:
259-2476
Mfr. Part No.:
19193-0375
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Versakrimp

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

0.39in

Outer Ring Diameter

1.102in

Maximum Wire Size AWG

4AWG

Minimum Wire Size AWG

4AWG

Overall Length

56.94mm

Stud Size

M9

Colour

Copper

Contact Material

Copper

Contact Plating

Tin

Thickness

3.09mm

Standards/Approvals

CSA LR18689, UL E32244

RoHS Status: Exempted

COO (Country of Origin):
US
The Molex versakrimp ring tongue terminal for 4/0 AWG wire.

Barrel type closed - Brazed

Material - plating mating tin

Net weight 45.315/g

Packaging type Bag

Plating min - Mating 2.540μm

Plating min - Termination 2.540μm

Wire size AWG 4/0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy