RND, RND 465 Insulated Ring Terminal, 8 mm Stud Size 16 AWG 22 AWG Wire Size, Red, Red

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 100)

Kr. 88,50

(exc. VAT)

Kr. 110,62

(inc. VAT)

RS Stock No.:
283-3130
Distrelec Article No.:
301-10-403
Mfr. Part No.:
RND 465-00625
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 465

Insulation

Insulated

Product Type

Ring Terminal

Stud Size

8 mm

Minimum Wire Size (AWG)

16 AWG

Maximum Wire Size (AWG)

22 AWG

Colour

Red, Red

Contact Material

Copper

Contact Plating

Tin

Distrelec Product Id

30110403

Inner Ring Diameter

4.3 mm

Insulation Material

Vinyl

Maximum Operating Temperature

105 °C

Outer Ring Diameter

6.6 mm

Overall Length

21.4 mm

Standards/Approvals

REACH, RoHS

Thickness

750 μm

COO (Country of Origin):
CN
The Ring Terminal made of copper with a tin plated surface. With a maximum temperature of plus 105 dexampleree Celsius and a maximum voltage of 600V. This terminal ring suitable for professional or industrial use.

Insulated

Superior quality ring terminal

UL certified according to E502427

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy