RND, RND 465 Insulated Ring Terminal, 5/16 in Stud Size 10 AWG 12 AWG Wire Size, Yellow

Subtotal (1 pack of 50 units)*

Kr. 244,55

(exc. VAT)

Kr. 305,70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 850 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
50 +Kr. 4,891Kr. 244,55

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 50

Kr. 199,66

(exc. VAT)

Kr. 249,58

(inc. VAT)

RS Stock No.:
283-3143
Distrelec Article No.:
301-10-431
Mfr. Part No.:
RND 465-00653
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Ring Terminal

Series

RND 465

Insulation

Insulated

Insulation Material

Polyolefin

Inner Ring Diameter

8.4mm

Outer Ring Diameter

15mm

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

12AWG

Overall Length

41.2mm

Stud Size

5/16 in

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy