RND, RND 465 Insulated Ring Terminal, 3/8 in Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS Stock No.:
- 283-3142
- Distrelec Article No.:
- 301-10-416
- Mfr. Part No.:
- RND 465-00638
- Brand:
- RND
Subtotal (1 pack of 100 units)*
Kr. 190,80
(exc. VAT)
Kr. 238,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 9 500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 1,908 | Kr. 190,80 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
Kr. 242,30
(exc. VAT)
Kr. 302,88
(inc. VAT)
- RS Stock No.:
- 283-3142
- Distrelec Article No.:
- 301-10-416
- Mfr. Part No.:
- RND 465-00638
- Brand:
- RND
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
| Brand | RND | |
| Product Type | Ring Terminal | |
| Series | RND 465 | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 15mm | |
| Inner Ring Diameter | 10.5mm | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 36.5mm | |
| Stud Size | 3/8 in | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Ring Terminal | ||
Series RND 465 | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 15mm | ||
Inner Ring Diameter 10.5mm | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 36.5mm | ||
Stud Size 3/8 in | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
Related links
- RND 5/16 in Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RND 1/4 in Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RND Yellow
- RND M3 to M8 Stud Size 20 AWG 10 AWG Wire Size, White
- RND 14 mm Pin Length Yellow to 1 AWG Wire Size
- RND Red
- RND 5/16 in Stud Size 16 AWG 22 AWG Wire Size, Red
- RND 8 mm Stud Size 16 AWG 22 AWG Wire Size Red