Böllhoff Riveter

Subtotal (1 unit)*

Kr. 1 898,39

(exc. VAT)

Kr. 2 372,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 898,39

*price indicative

RS Stock No.:
212-622
Mfr. Part No.:
23511900000
Brand:
Böllhoff
Find similar products by selecting one or more attributes.
Select all

Brand

Böllhoff

Product Type

Riveter

Maximum Rivet Size

6mm

Minimum Rivet Size

3mm

Standards/Approvals

DIN 963, DIN 7985T, DIN 84, DIN 85, DIN 965T, DIN 964, DIN 933, DIN 912, DIN 931, DIN 916, ISO 7379, ISO 7380, DIN 965, DIN 7985

COO (Country of Origin):
TW

Rivkle Rivet Tool and Rivets


Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals.

Examples of application:


To build desk frames

Allows for full automation products in the automatic industry, in the production of car doors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy