Okdo SATA HAT Top Board for use with PENTA SATA HAT
- RS Stock No.:
- 256-5002
- Mfr. Part No.:
- RA005-TB
- Brand:
- Okdo
Bulk discount available
Subtotal (1 unit)*
Kr.96 51
(exc. VAT)
Kr.120 64
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 115 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 112 unit(s) shipping from 19. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 96,51 |
| 5 - 9 | Kr. 93,95 |
| 10 + | Kr. 90,99 |
*price indicative
- RS Stock No.:
- 256-5002
- Mfr. Part No.:
- RA005-TB
- Brand:
- Okdo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Name | SATA HAT Top Board for use with PENTA SATA HAT | |
| Accessory Category | Interface | |
| For Use With | PENTA SATA HAT | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Name SATA HAT Top Board for use with PENTA SATA HAT | ||
Accessory Category Interface | ||
For Use With PENTA SATA HAT | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
This SATA HAT Top Board is designed for use with OKdo PENTA SATA HAT, it simply connects via the ribbon cable provided. This SATA HAT Top Board's primary function is to monitor the SSD/HDDs connected to your PENTA SATA HAT and display information related to the NAS. It benefits from a PWM controlled fan to provide cooling, it can also display IP address info and other details via the built-in OLED display. It features a power on/off button which can be reprogrammed to perform other functions.
What's included?
SATA HAT Top Board
Ribbon Connector Cable
Related links
- RA006A - Radxa Penta SATA HAT for ROCK 4
- RA006A - Radxa Penta SATA HAT for ROCK 5
- RA006A - Radxa Penta SATA HAT for ROCK 3
- RA006A - Radxa Penta SATA HAT for RPi 5
- Okdo Penta SATA HDD/SSD HAT for use with ROCK 4 SE Single Board Computer
- Okdo Quad SATA HDD/SSD HAT for ROCK 4 A/A+/B
- Okdo M.2 E Key to SATA Breakout Board for ROCK Single Board Computer
- Okdo Power over Ethernet (PoE) HAT for ROCK 3A