Okdo Bulk ROCK 5 Model B 4GB Single Board Computer - Box of 50
- RS Stock No.:
- 256-5080
- Mfr. Part No.:
- RS119-D4P1
- Brand:
- Okdo
Stock information currently inaccessible
- RS Stock No.:
- 256-5080
- Mfr. Part No.:
- RS119-D4P1
- Brand:
- Okdo
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
| Brand | Okdo | |
| Product Name | Bulk ROCK 5 Model B 4GB Single Board Computer - Box of 50 | |
| RAM Size | 4 GB | |
| Model Number | 5B | |
| Port Connections | CSI, DSI, HDMI, HOST, M.2, OTG, USB2 Type A, USB3 Type A | |
| Video Resolution | 8Kp60 | |
| Operating System | Android, Arm Architecture, Debian, Linux | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Name Bulk ROCK 5 Model B 4GB Single Board Computer - Box of 50 | ||
RAM Size 4 GB | ||
Model Number 5B | ||
Port Connections CSI, DSI, HDMI, HOST, M.2, OTG, USB2 Type A, USB3 Type A | ||
Video Resolution 8Kp60 | ||
Operating System Android, Arm Architecture, Debian, Linux | ||
- COO (Country of Origin):
- CN
Join the SBC evolution with the ROCK 5B board from OKdo, our sister IoT specialist emerging technology company. The ROCK 5B truly takes performance to a new level with the super powerful Rockchip RK3588 SoC, packed with some incredible class-leading features, such as 8K displays (yes 8K!) and Android support, capable to run even the most demanding multimedia and industrial applications. With a Quad Arm Cortex A76 CPU, Quad Arm DynamIQ Cortex A55 and an Arm Mali G610MC4 GPU, the ROCK 5B is a robust and high-performing single board computer that incorporates an onboard stereo audio jack, on/Off power button, dual HDMI ports supporting displays up to 8Kp60 resolution, a fan connector and an eMMC socket.
What makes the ROCK 5B SBC incredible?
Reliable hardware - robust performance based on the Rockchip RK3588 SoC, Arm DynamIQ Quad Cortex - A76 @ 2.2/2.4GHz, Quad Cortex - A55 @ 1.8GHz CPU, Arm Mali - G610MC4 GPU and 4GB 64bit LPDDR4 RAM.
Incredible 8K display support - the Arm Mali G610MC4 graphics processing unit (GPU) allows the ROCK 5B to support the most advanced multimedia applications, including games, videos, and signage, supporting dual displays up to 8Kp60 and 4Kp60 resolution.
Power On/Off button - allows safe shutdowns with no risk of corrupting storage.
Compatible with several operating systems - including Android 12, Debian/Ubuntu Linux, the full implementation of the Arm architecture v8 instructions set, and others.
Extensive storage capacity – features 4GB RAM and a high-speed eMMC socket for eMMC modules which can be used for OS and data storage.
40-pin GPIO expansion header - supports a wide range of interface options.
PWM fan connector – with this onboard fan connector and 2 heatsink mounting holes, the ROCK 5B will stand anything, no matter how high-performance your application may be.
Technical specifications
SoC: Rockchip RK3588
Processor: Arm DynamIQ (Quad Cortex - A76 @ 2.2/2.4GHz, Quad Cortex - A55 @ 1.8GHz)
GPU: Arm Mali G610MC4 GPU, supporting OpenGL® ES1.1, ES2.0, and ES3.2, OpenCL® 1.1, 1.2 and 2.2, Vulkan® 1.1 and 1.2, and embedded high-performance 2D image acceleration module
Memory: 64bit LPDDR4 RAM
Power Requirements: USB Type‑C™ PD Version 2.0 with 9V/2A, 12V/2A, 15V/2A and 20V/2A; 5V Power applied to the GPIO PIN 2 & 4. The recommended power source capacity is at least 24W without a M.2 SSD or 36W with a M.2 SSD
HDMI: Dual HDMI ports supporting displays up to 8Kp60 resolution and 4Kp60; Micro-HDMI input port supporting up to 4Kp60 resolution
USB: 2x USB2 HOST ports, 1x USB3 HOST port, 1x USB3 OTG/HOST port
MIPI: 1x 4 lane DSI, 1x 4 lane CSI
Storage: Micro SD / eMMC
UARTS: 2x UART
On/Off Power Button: Yes
Software: Full implementation of the Arm architecture v8 instructions set, Debian/Ubuntu Linux support, Android 12 support, RKNPU2 NPU software stack, Hardware access/control library for Linux/Android
Temperature: Operation temperature: 0∼50 ℃ / Storage temperature: -20∼80 ℃
Let's work together
OKdo has manufacturing capabilities and technical engineering consultants to support long-term stock availability and design longevity. If you would like to collaborate on your next project, lets design the future together: contact sales@okdo.com
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies