Okdo Metal ROCK SBC Case for use with ROCK 5 Model B Single Board Computer, Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 189,50

(exc. VAT)

Kr. 236,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 56 unit(s) shipping from 24 August 2026
  • Plus 108 unit(s) shipping from 07 September 2026
  • Plus 108 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 189,50
5 - 9Kr. 185,96
10 +Kr. 181,64

*price indicative

RS Stock No.:
257-3570
Mfr. Part No.:
AE003
Brand:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

ROCK SBC Case

For Use With

ROCK 5 Model B Single Board Computer

Colour

Black

Body Material

Metal

COO (Country of Origin):
CN
This case from Radxa is tailor-made for the ROCK 5 Model B single board computer. This robust, metal case provides protection whilst allowing easy access to all the ROCK 5B’s ports. It features an integrated heatsink, which ensures that your board is not only protected with this slick case, but also the passive cooling of the heatsink ensures your ROCK 5B will stay cool.

ROCK solid protection


This sturdy case made from metal will provide excellent protection for your ROCK 5B.

Easy access to ports


The cut-outs of the case take into account all of the ROCK 5B’s ports, meaning you won’t have to sacrifice convenience for protection.

Simple assembly


It’s been designed to be easy to assemble, within a few minutes of opening the box your brand-new ROCK 5B enclosure will be ready to use.

Built-in thermal management


The case’s built-in heatsink will ensure your ROCK 5B keeps cool and runs at maximum efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy