CAMDENBOSS ABS ROCK SBC Case for use with ROCK 3A and ROCK 3C Single Board Computers, Black

Subtotal (1 unit)*

Kr. 51,84

(exc. VAT)

Kr. 64,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 342 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 51,84

*price indicative

RS Stock No.:
271-2024
Mfr. Part No.:
CMRock_3AC/KIT 
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

ROCK SBC Case

For Use With

ROCK 3A and ROCK 3C Single Board Computers

Colour

Black

Body Material

ABS

External Dimensions

88.7 x 61.9 x 35.7

COO (Country of Origin):
GB
This case from CAMDENBOSS is designed and manufactured in the UK specifically for the OKdo ROCK 3A + ROCK 3C Single Board Computers (SBC). Tailor-made to protect your the SBC boards while also allowing external access to all ports and pins. If you need to access the internal board, the clip-together construction allows you to easily disassemble and reassemble the case without screws!

Key features


100% recyclable black ABS construction.;Integrated cooling support - 25mm fan grill moulded into the top allows for intergrated cooling.;Convenient access to ports and pins - the case benefits from expansion knockouts for access to the 40 pin GPIO, access to RTC, OTG, TF connector, M.2 M-KEY, CSI & DSI connections.;Snap-fit design - super simple snap-fit design for easily assembly and disassembly that doesn't require any screws.;Room for add-ons - the cases allows for 25.7mm above your board for standoffs and 6.5mm below the board, perfect for an EMMC!;Surface stability - the case is supplied with 4 rubber feet for stability on a desktop surface.

What's included?


1x Top;1x Base;4x Rubber Feet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy