- RS Stock No.:
- 913-1888
- Mfr. Part No.:
- L14B1CXX1-00000-000-XWL1
- Brand:
- Carling Technologies
12 In stock for same day dispatch
Added
Price Each
Kr. 140,18
(exc. VAT)
Kr. 175,22
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 140,18 |
10 - 49 | Kr. 133,43 |
50 - 99 | Kr. 118,99 |
100 - 249 | Kr. 111,99 |
250 + | Kr. 99,43 |
- RS Stock No.:
- 913-1888
- Mfr. Part No.:
- L14B1CXX1-00000-000-XWL1
- Brand:
- Carling Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
L Series Rocker Switches
Switches and Series Overview
The L Series rocker switches from Carling Technologies are an innovative product offering total design flexibility, at the same time offering the highest standards for performance and reliability. The versatile design features include a neatly proportioned size that fits into an industry standard mounting hole, unique choices for ratings, circuits, colours, illuminations and laser etched legends. The single or double pole switches also feature a broad choice of actuator styles, colours, and lenses with up to twelve terminals offering an extensive range of switch and lamp circuit options, including LED or incandescent illumination.
Actuators
Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when used with an illuminated switch. typical RS stock no.s
Accessories
A selection of mounting panels allows you to design your perfect panel. They give you a choice of how many switches can be mounted next to each other. There is also an option for a hole plug so you can plan ahead for any future upgrades. A connector housing can be pre-wired and installed in place behind the panel. That way when the switch is ready to be mounted the connector can be plugged into the back of the switch. It also means that any changes to the panel are simple and do not require any rewiring.
Typical Applications
Construction machinery
Agricultural equipment
On-highway transportation equipment
Agricultural equipment
On-highway transportation equipment
Features & benefits
IP67 certified sealed front panel components
Withstands temperatures from -40°C to +85°C
Vibration, shock, thermoshock, moisture and salt spray resistant
Withstands temperatures from -40°C to +85°C
Vibration, shock, thermoshock, moisture and salt spray resistant
Note
Carling Technologies® Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-(On) |
Panel Cut Out Width | 22.02mm |
Panel Cut Out Height | 44.04mm |
Contact Current Rating | 15 A |
Illuminated | Yes |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP67, IP68 |
Terminal Type | Quick Connect |
DC Voltage Rating | 24V |
Panel Cut Out Size | 44.04 x 22.02mm |
Actuator Shape | Rectangular |
Case Material | Polyester |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Contact Resistance | 10mΩ |
Maximum Operating Temperature | +85°C |
Contact Material | Gold, Silver Nickel, Silver Tin Oxide |
Mechanical Life | 250000Cycles |
- RS Stock No.:
- 913-1888
- Mfr. Part No.:
- L14B1CXX1-00000-000-XWL1
- Brand:
- Carling Technologies