SKF Needle Roller Bearing Bearing Unit Accessory For Use With Needle roller bearings, IR 35X40X17

Subtotal (1 pack of 5 units)*

Kr. 1 469,66

(exc. VAT)

Kr. 1 837,08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 1 469,66Kr. 293,932

*price indicative

RS Stock No.:
588-258
Mfr. Part No.:
IR 35X40X17
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Sub Type

Needle Roller Bearing

Product Type

Bearing Unit Accessory

Inside Diameter

35mm

Standards/Approvals

RoHS

For Use With

Needle roller bearings

COO (Country of Origin):
SK
The SKF Inner rings for needle roller bearings are available as separate components. They are typically combined with needle roller and cage assemblies or drawn cup needle roller bearings in applications where the shaft cannot be hardened and ground. The inner rings in the IR series are the standard inner rings for needle roller bearings.

Enable full interchangeability of inner rings

Standard inner rings for needle roller bearings

Accommodate axial displacement in both directions

Related links