Telemecanique Sensors Grab Wire Switch, Right Side
- RS Stock No.:
- 247-2399
- Mfr. Part No.:
- XY2CE1A250
- Brand:
- Telemecanique Sensors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 5 065,63
(exc. VAT)
Kr. 6 332,04
(inc. VAT)
- RS Stock No.:
- 247-2399
- Mfr. Part No.:
- XY2CE1A250
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Product Type | Grab Wire Switch | |
| Mounting Orientation | Right Side | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Grab Wire Switch | ||
Mounting Orientation Right Side | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MA
The Schneider Electric XY2CE series emergency stop rope pull switch has a 1 NC/1NO contact configuration. It has Zamak housing and maximum AC/DC voltage is 240VAC and 250VDC and the current rating of the switch is 3A and 270mA for AC and DC respectively. This switch has a rope span of 70m and the mounting orientation is to the right side.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP66
Related links
- Telemecanique Sensors Grab Wire Switch
- Telemecanique Sensors Grab Wire Switch 70.5 m
- Telemecanique Sensors Grab Wire Switch, Left Side
- Telemecanique Sensors Telemecanique Emergency Stop rope pull Switches XY2C Grab Wire Switch 2 NC
- Telemecanique Sensors XY2CH Grab Wire Switch
- Telemecanique Sensors XY2 Grab Wire Switch 30.5 m
- Telemecanique Sensors XY2CE Grab Wire Switch, 1 NO/1 NC
- Telemecanique Sensors XY2CH Grab Wire Switch 195 mm 1 NO/1 NC