Telemecanique Sensors Grab Wire Switch, Left Side

Subtotal (1 unit)*

Kr. 6 238,23

(exc. VAT)

Kr. 7 797,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 238,23

*price indicative

RS Stock No.:
247-2402
Mfr. Part No.:
XY2CE2A297
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Grab Wire Switch

Mounting Orientation

Left Side

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
MA
The Schneider Electric XY2CE series emergency stop rope pull switch has a 2 NC/2NO contact configuration. It has Zamak housing and maximum AC/DC voltage is 240VAC and 250VDC and the current rating of the switch is 3A and 270mA for AC and DC respectively. This switch has a rope span of 70m and the mounting orientation is to the left side.

Ambient air temperature for operation -25 to 70 °C

IP degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy