ABB LineStrong3L Grab Wire Switch 125 m, Left Side, 2 NO/4 NC

Subtotal (1 unit)*

Kr. 10 674,88

(exc. VAT)

Kr. 13 343,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 674,88

*price indicative

RS Stock No.:
253-1534
Mfr. Part No.:
2TLA050206R0332
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Grab Wire Switch

Mounting Orientation

Left Side

Indicator Type

LED

Contact Configuration

2 NO/4 NC

Series

LineStrong3L

E-Stop Button

Yes

Housing Material

Die Cast

Standards/Approvals

CE, TÜV

Length

125m

Depth

143mm

Width

240mm

Hazardous Area Certification

No

Conduit Entry

M3 x 20

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The ABB LineStrong3L pull wire emergency stop switch is a emergency stop grab wire safety switch. It has yellow die cast housing and offers LED status indication and a conduit entry 3xM20. It is 10m in length.

Rated control supply voltage is 24 V DC

4NC and 2NO, switch placement to the left

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy