ABB LineStrong3RZ Grab Wire Switch 125 m, Right Side, 2 NO/4 NC
- RS Stock No.:
- 253-1535
- Mfr. Part No.:
- 2TLA050208R0322
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 17 665,06
(exc. VAT)
Kr. 22 081,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17 665,06 |
*price indicative
- RS Stock No.:
- 253-1535
- Mfr. Part No.:
- 2TLA050208R0322
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Grab Wire Switch | |
| Contact Configuration | 2 NO/4 NC | |
| Indicator Type | LED | |
| Mounting Orientation | Right Side | |
| Series | LineStrong3RZ | |
| E-Stop Button | Yes | |
| Contact DC Voltage | 24V dc | |
| Width | 240mm | |
| Standards/Approvals | TÜV, CE | |
| Depth | 143mm | |
| Housing Material | 316 Stainless Steel | |
| Length | 125m | |
| Hazardous Area Certification | No | |
| Conduit Entry | M3 x 20 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Grab Wire Switch | ||
Contact Configuration 2 NO/4 NC | ||
Indicator Type LED | ||
Mounting Orientation Right Side | ||
Series LineStrong3RZ | ||
E-Stop Button Yes | ||
Contact DC Voltage 24V dc | ||
Width 240mm | ||
Standards/Approvals TÜV, CE | ||
Depth 143mm | ||
Housing Material 316 Stainless Steel | ||
Length 125m | ||
Hazardous Area Certification No | ||
Conduit Entry M3 x 20 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The ABB linestrong3RZ pull wire emergency stop switch with stainless steel 316 housing, LED status indication and conduit entry for 3xM20.
4NC and 2NO contacts
Switch placement to the right
Up to 125m in length
Related links
- ABB LineStrong3R Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3LZ Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3L Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3DZ Grab Wire Switch 250 m, 4 NO/4 NC
- ABB LineStrong3D Grab Wire Switch 250 m, 4 NO/4 NC
- ABB LineStrong2Z Grab Wire Switch 100 m
- ABB LineStrong1 Grab Wire Switch 50 m
- ABB LineStrong2 Grab Wire Switch 80 m