ABB LineStrong2Z Grab Wire Switch 100 m
- RS Stock No.:
- 253-1529
- Mfr. Part No.:
- 2TLA050202R0322
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 15 114,31
(exc. VAT)
Kr. 18 892,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 15 114,31 |
*price indicative
- RS Stock No.:
- 253-1529
- Mfr. Part No.:
- 2TLA050202R0322
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Grab Wire Switch | |
| Indicator Type | LED | |
| Series | LineStrong2Z | |
| Standards/Approvals | RoHS | |
| Depth | 239mm | |
| Width | 96mm | |
| Length | 100m | |
| Housing Material | 316 Stainless Steel | |
| Hazardous Area Certification | No | |
| Conduit Entry | M3 x 20 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Grab Wire Switch | ||
Indicator Type LED | ||
Series LineStrong2Z | ||
Standards/Approvals RoHS | ||
Depth 239mm | ||
Width 96mm | ||
Length 100m | ||
Housing Material 316 Stainless Steel | ||
Hazardous Area Certification No | ||
Conduit Entry M3 x 20 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The ABB linestrong2Z pull wire emergency stop switch has a stainless steel 316 body, LED status indication and conduit entry for 3xM20.
2NC and 2NO contacts
Up to 100m length
Related links
- ABB LineStrong3R Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3LZ Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong1 Grab Wire Switch 50 m
- ABB LineStrong3L Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3DZ Grab Wire Switch 250 m, 4 NO/4 NC
- ABB LineStrong2 Grab Wire Switch 80 m
- ABB LineStrong3RZ Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3D Grab Wire Switch 250 m, 4 NO/4 NC