ABB LineStrong1 Grab Wire Switch 50 m
- RS Stock No.:
- 253-1527
- Mfr. Part No.:
- 2TLA050200R0030
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 6 423,55
(exc. VAT)
Kr. 8 029,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 423,55 |
*price indicative
- RS Stock No.:
- 253-1527
- Mfr. Part No.:
- 2TLA050200R0030
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Grab Wire Switch | |
| Series | LineStrong1 | |
| Standards/Approvals | RoHS | |
| Depth | 74mm | |
| Length | 50m | |
| Housing Material | Die Cast | |
| Hazardous Area Certification | No | |
| Conduit Entry | M3 x 20 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Grab Wire Switch | ||
Series LineStrong1 | ||
Standards/Approvals RoHS | ||
Depth 74mm | ||
Length 50m | ||
Housing Material Die Cast | ||
Hazardous Area Certification No | ||
Conduit Entry M3 x 20 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The ABB linestrong1 pull wire emergency stop switch is made from die cast housing and conduit entry 3xM20.
It has 2NC and 2NO contacts
Up to 50m in length
Related links
- ABB LineStrong3R Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3LZ Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong2Z Grab Wire Switch 100 m
- ABB LineStrong3L Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3DZ Grab Wire Switch 250 m, 4 NO/4 NC
- ABB LineStrong2 Grab Wire Switch 80 m
- ABB LineStrong3RZ Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3D Grab Wire Switch 250 m, 4 NO/4 NC