ABB LineStrong2 Grab Wire Switch 80 m

Subtotal (1 unit)*

Kr. 9 163,10

(exc. VAT)

Kr. 11 453,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 163,10

*price indicative

RS Stock No.:
253-1530
Mfr. Part No.:
2TLA050202R0332
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Grab Wire Switch

Indicator Type

LED

Series

LineStrong2

Width

96mm

Housing Material

Die Cast

Standards/Approvals

RoHS

Depth

239mm

Length

80m

Hazardous Area Certification

No

Conduit Entry

M3 x 20

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The ABB linestrong2 pull wire emergency stop switch has a yellow, die cast housing, LED status indication and conduit entry for 3xM20.

2NC and 2NO contacts

Up to 80m length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy