ABB LineStrong3D Grab Wire Switch 250 m, 4 NO/4 NC
- RS Stock No.:
- 253-1532
- Mfr. Part No.:
- 2TLA050204R0332
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 16 248,14
(exc. VAT)
Kr. 20 310,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16 248,14 |
*price indicative
- RS Stock No.:
- 253-1532
- Mfr. Part No.:
- 2TLA050204R0332
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Grab Wire Switch | |
| Contact Configuration | 4 NO/4 NC | |
| Indicator Type | LED | |
| Number of Cable Entries | 2 | |
| Series | LineStrong3D | |
| E-Stop Button | Yes | |
| Contact DC Voltage | 24V dc | |
| Housing Material | Die Cast | |
| Width | 361mm | |
| Standards/Approvals | RoHS | |
| Depth | 143mm | |
| Length | 250m | |
| Hazardous Area Certification | No | |
| Conduit Entry | M3 x 20 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Grab Wire Switch | ||
Contact Configuration 4 NO/4 NC | ||
Indicator Type LED | ||
Number of Cable Entries 2 | ||
Series LineStrong3D | ||
E-Stop Button Yes | ||
Contact DC Voltage 24V dc | ||
Housing Material Die Cast | ||
Width 361mm | ||
Standards/Approvals RoHS | ||
Depth 143mm | ||
Length 250m | ||
Hazardous Area Certification No | ||
Conduit Entry M3 x 20 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The ABB linestrong3D pull wire emergency stop switch has yellow, die cast housing, LED status indication, and conduit entry 3xM20.
4NC and 4NO contact and entries from both sides of the grab wire switch
Up to 250m length,
Related links
- ABB LineStrong3DZ Grab Wire Switch 250 m, 4 NO/4 NC
- ABB LineStrong3R Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3LZ Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3L Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong3RZ Grab Wire Switch 125 m 2 NO/4 NC
- ABB LineStrong2Z Grab Wire Switch 100 m
- ABB LineStrong1 Grab Wire Switch 50 m
- ABB LineStrong2 Grab Wire Switch 80 m