Telemecanique Sensors Telemecanique Emergency Stop rope pull Switches XY2C Grab Wire Switch, Left Side, 2 NC

Subtotal (1 unit)*

Kr. 5 081,65

(exc. VAT)

Kr. 6 352,06

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 9 left, shipping from 26 October 2026
  • Plus 6 left, shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 081,65

*price indicative

RS Stock No.:
247-2401
Mfr. Part No.:
XY2CE2A270
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Grab Wire Switch

Mounting Orientation

Left Side

Contact Configuration

2 NC

IP Rating

IP66

Number of Cable Entries

3

Series

Telemecanique Emergency Stop rope pull Switches XY2C

Reset Button

Yes

Contact AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Contact DC Voltage

250V dc

Contact Current

3A

Maximum Operating Temperature

70°C

Housing Material

Zamak

Standards/Approvals

EN/ISO 13850, EN/IEC 60947-1, CSA C22.2 No 14, UL 508

Hazardous Area Certification

No

Mechanical Life

60000Cycles

COO (Country of Origin):
MA
The Schneider Electric XY2CE series emergency stop rope pull switch has a 2 NC contact configuration. It has Zamak housing and maximum AC/DC voltage is 240VAC and 250VDC and the current rating of the switch is 3A and 270mA for AC and DC respectively. This switch has a rope span of 70m and the mounting orientation is to the left side.

Ambient air temperature for operation -25 to 70 °C

IP degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy