Allen Bradley Lifeline Cable Switch, 3 NC/1 NO

Subtotal (1 unit)*

Kr. 2 714,94

(exc. VAT)

Kr. 3 393,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 714,94

*price indicative

RS Stock No.:
264-9447
Mfr. Part No.:
440E-L13043
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Cable Switch

Contact Configuration

3 NC/1 NO

IP Rating

IP69K, IP66, IP67

Series

Lifeline

E-Stop Button

Yes

Minimum Operating Temperature

-25°C

Reset Button

Yes

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60947-5-1, IEC 60947-5-5, ISO 13850

Housing Material

Heavy-Duty Painted Zinc-Based Die Cast Alloy

Hazardous Area Certification

No

Mechanical Life

2000000Operations

Conduit Entry

M20

RoHS Status: Exempted

COO (Country of Origin):
DO
The Rockwell Automation Lifeline 4 cable pull switch has 3 NC safety and 1 NO auxiliary contact. It has pp to 75m span M20 conduit with 1/2 inch NPT adapter.

Break before make feature

Emergency stop device

Made up of die cast alloy (yellow)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy