Allen Bradley Lifeline Cable Switch, 2 NC/2 NO
- RS Stock No.:
- 264-9451
- Mfr. Part No.:
- 440E-L22BNSL
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 5 513,16
(exc. VAT)
Kr. 6 891,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 513,16 |
*price indicative
- RS Stock No.:
- 264-9451
- Mfr. Part No.:
- 440E-L22BNSL
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | Cable Switch | |
| Contact Configuration | 2 NC/2 NO | |
| IP Rating | IP67 | |
| Series | Lifeline | |
| E-Stop Button | Yes | |
| Reset Button | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60947-5-1, IEC 60947-5-5, ISO 13850 | |
| Housing Material | Aluminium | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Cable Switch | ||
Contact Configuration 2 NC/2 NO | ||
IP Rating IP67 | ||
Series Lifeline | ||
E-Stop Button Yes | ||
Reset Button Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60947-5-1, IEC 60947-5-5, ISO 13850 | ||
Housing Material Aluminium | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Conduit Entry M20 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DO
The Rockwell Automation cable pull switch has 2 NC safety, 2 NO auxiliary and 2 NC safety contacts. It features an emergency stop device and is made up of stainless steel.
Break before make
Up to 75m span
12 pin M23 style QD
Related links
- Allen Bradley Lifeline Cable Switch, 2 NC/1 NC
- Allen Bradley Lifeline Cable Switch, 2 NO/2 NC
- Allen Bradley Lifeline Cable Switch, 3 NC/1 NO
- Allen Bradley Lifeline Cable Switch 62 mm, 2 NC
- Allen Bradley Guardmaster 440E Cable Switch 209.5 mm 3 NC/1 NO
- Allen Bradley Guardmaster 440E Cable Switch 209.5 mm 2 NO/2 NC
- Allen Bradley Guardmaster 440E Rope Pull Switch 204 mm 3 NC/1 NO
- Allen Bradley LifelineTM 3 Cable Switch 56 mm, Universal