Allen Bradley LifelineTM 3 Cable Switch 56 mm, Universal

Subtotal (1 unit)*

Kr. 2 101,41

(exc. VAT)

Kr. 2 626,76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 101,41

*price indicative

RS Stock No.:
264-9445
Mfr. Part No.:
440E-D13100
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Cable Switch

Mounting Orientation

Universal

IP Rating

IP67

Series

LifelineTM 3

Contact AC Voltage

600V ac

Reset Button

Yes

Contact DC Voltage

24V dc

E-Stop Button

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Length

56mm

Housing Material

Heavy-Duty Painted Zinc-Based Die Cast Alloy

Depth

204mm

Width

40mm

Standards/Approvals

EN ISO 12100, Cat. 1 device per EN 954-1, ISO 13850, IEC 60947-5-5, IEC 60947-5-1

Hazardous Area Certification

CE, CCC (Chinese standard), cULus

Mechanical Life

385year

RoHS Status: Exempted

COO (Country of Origin):
DO
The Rockwell Automation cable pull switch has 2 NC safety, 1 NO auxiliary and 2 NC safety contacts. It features an emergency stop device and is made up of die cast alloy.

Break before make

Up to 30m span

M20 conduit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy