Wurth Elektronik Rotary Coded DIP Switch
- RS Stock No.:
- 254-1780
- Mfr. Part No.:
- 428527320916
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tube of 50 units)*
Kr.1 597 45
(exc. VAT)
Kr.1 996 80
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 02. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | Kr. 31,949 | Kr. 1 597,45 |
| 100 - 150 | Kr. 30,224 | Kr. 1 511,20 |
| 200 + | Kr. 29,069 | Kr. 1 453,45 |
*price indicative
- RS Stock No.:
- 254-1780
- Mfr. Part No.:
- 428527320916
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- KR
The Wurths offers a WS-ROTV series of THT rotary switch with arrow type actuator with an operating temperature of -40°C to +85°C and ingress protection code of IP67. It consist of a terminal material of copper alloy with a terminal plating of gold.
Actuator colour is dark grey
Withstanding voltage is 250 V AC
Actuator flammability rating of UL94 HB
Withstanding voltage is 250 V AC
Actuator flammability rating of UL94 HB
Related links
- Wurth Elektronik Rotary Coded DIP Switch
- Wurth Elektronik Joystick Rotary Coded DIP Switch
- Hartmann Rotary Coded DIP Switch
- C & K Rotary Coded DIP Switch
- Nidec Components Rotary Coded DIP Switch
- NKK Switches Rotary Coded DIP Switch
- KNITTER-SWITCH Rotary Coded DIP Switch
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V