Stock information currently inaccessible
- RS Stock No.:
- 255-0042
- Mfr. Part No.:
- DWM-312W
- Brand:
- D-Link
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
| Brand | D-Link | |
| Wireless Connectivity | 4G LTE | |
| Model | DWM-312W | |
| WiFi Rating | N300 | |
| Network Speed | 10/100Mbit/s | |
| Wireless Data Rate | 150Mbit/s | |
| WiFi Standard | 802.3i, 802.3u | |
| WiFi Band | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Wireless Connectivity 4G LTE | ||
Model DWM-312W | ||
WiFi Rating N300 | ||
Network Speed 10/100Mbit/s | ||
Wireless Data Rate 150Mbit/s | ||
WiFi Standard 802.3i, 802.3u | ||
WiFi Band 2.4GHz | ||
- COO (Country of Origin):
- CN
The D-Link 4G LTE M2M Router is a router reliable LTE connectivity with speeds of up to 150 Mbps and configurable dual-SIM fallback provides reliability and flexibility in mixed network environments.
Fast Ethernet for broad compatibility
Dual-SIM for high reliability
Dual-SIM for high reliability
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies