Petzl C073AA01 Safety Harness, 100 kg Max, 1

Subtotal (1 unit)*

Kr. 1 428,12

(exc. VAT)

Kr. 1 785,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 8 unit(s) shipping from 10 November 2026
  • Plus 8 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 428,12

*price indicative

RS Stock No.:
217-5612
Mfr. Part No.:
C073AA01
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Harness Size

1

Product Type

Safety Harness

Weight Capacity

100kg

Belt Included

No

Adjustable Straps

Leg, Shoulder

Harness Colour

Yellow, Black

Harness Material

Steel, Polyester, Nylon, Aluminium

Harness Points

1

Standards/Approvals

EN 361 EAC

RoHS Status: Exempted

COO (Country of Origin):
CN
The Petzl NEWTON European version Size 1 fall arrest harness used as personal protective equipment for fall protection. The strap is made up of polyester material and buckle is of steel and aluminium alloy material.

Quick and easy to put on

Lifetime is 10 years

High compatibilityEN 361 EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy