Petzl C073EA02 Safety Harness, 100 kg Max, 2
- RS Stock No.:
- 217-5624
- Mfr. Part No.:
- C073EA02
- Brand:
- Petzl
Subtotal (1 unit)*
Kr. 2 213,59
(exc. VAT)
Kr. 2 766,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 213,59 |
*price indicative
- RS Stock No.:
- 217-5624
- Mfr. Part No.:
- C073EA02
- Brand:
- Petzl
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
| Brand | Petzl | |
| Product Type | Safety Harness | |
| Harness Size | 2 | |
| Weight Capacity | 100kg | |
| Belt Included | No | |
| Adjustable Straps | Leg, Shoulder | |
| Harness Colour | Yellow, Black | |
| Harness Material | Polyester, Aluminium, Nylon, Steel | |
| Harness Points | 1 | |
| Padding Location | Leg, Shoulder | |
| Standards/Approvals | EN 361:2002, EN 813:2008 | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Safety Harness | ||
Harness Size 2 | ||
Weight Capacity 100kg | ||
Belt Included No | ||
Adjustable Straps Leg, Shoulder | ||
Harness Colour Yellow, Black | ||
Harness Material Polyester, Aluminium, Nylon, Steel | ||
Harness Points 1 | ||
Padding Location Leg, Shoulder | ||
Standards/Approvals EN 361:2002, EN 813:2008 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Petzl NEWTON EASYFIT European version Size 2 fall arrest harness used as personal protective equipment for fall protection. The strap is made up of polyester material and buckle is of steel and aluminium alloy material.
Quick and easy to put on
Lifetime is 10 years
High compatibility
CE EN 361 EAC