Petzl C073EA00 Safety Harness, 100 kg Max, 1

Subtotal (1 unit)*

Kr. 2 213,59

(exc. VAT)

Kr. 2 766,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 213,59

*price indicative

RS Stock No.:
217-5621
Mfr. Part No.:
C073EA00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Safety Harness

Harness Size

1

Weight Capacity

100kg

Belt Included

No

Adjustable Straps

Shoulder, Leg

Harness Colour

Black, Yellow

Harness Material

Steel, Polyester, Nylon, Aluminium

Padding Location

Leg, Shoulder

Harness Points

1

Standards/Approvals

EN 361 EAC, CE

RoHS Status: Exempted

COO (Country of Origin):
CN
The Petzl NEWTON EASYFIT European version Size 0 fall arrest harness used as personal protective equipment for fall protection. The strap is made up of polyester material and buckle is of steel and aluminium alloy material.

Quick and easy to put on

Lifetime is 10 years

High compatibility

CE EN 361 EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy