Petzl C073HA00 Safety Harness, 380 kg Max, 1

Subtotal (1 unit)*

Kr. 1 071,09

(exc. VAT)

Kr. 1 338,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 071,09

*price indicative

RS Stock No.:
217-5629
Mfr. Part No.:
C073HA00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Safety Harness

Harness Size

1

Weight Capacity

380kg

Belt Included

No

Adjustable Straps

Torso

Harness Colour

Orange

Harness Points

1

Standards/Approvals

EN 813:2008, EN 361:2002

RoHS Status: Exempted

COO (Country of Origin):
CN
The Petzl HI-VIZ vest for NEWTON harnesses which is fluorescent coloured vest with reflective strips makes the worker highly visible in all lighting conditions. The sternal buckle, multiple attachment points and the connector holders all remain accessible

Quick and easy to install

Machine washable up to 30° C

Orange in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy