Allen Bradley 440T Interlock Switch, Trapped Key, Stainless Steel, Interlock
- RS Stock No.:
- 255-1559
- Mfr. Part No.:
- 440T-MRPSE100D
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 3 363,13
(exc. VAT)
Kr. 4 203,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 363,13 |
*price indicative
- RS Stock No.:
- 255-1559
- Mfr. Part No.:
- 440T-MRPSE100D
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Lock Style | Trapped Key | |
| Product Type | Interlock Switch | |
| Lock Type | Interlock | |
| Housing Material | Stainless Steel | |
| Series | 440T | |
| Minimum Operating Temperature | -10°C | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Lock Style Trapped Key | ||
Product Type Interlock Switch | ||
Lock Type Interlock | ||
Housing Material Stainless Steel | ||
Series 440T | ||
Minimum Operating Temperature -10°C | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Rockwell Automation Trapped Key Interlock switches are used for electrical isolation of machinery to improve safe access and also as teach boxes in robot cells. Once the power has been turned off, the key can then be withdrawn and used in the next sequence of operation such as unlocking an access hatch or allowing valves to be operated. The rotary switch can either be mounted in a panel or purchased in an enclosure.
IP20 rating
Operating temperature is –10°C to 40°C
Related links
- Allen Bradley 440T Interlock Switch Stainless Steel, Interlock
- Allen Bradley 440T Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley, 440T Series Interlock Trapped Key
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Keyed
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock