Allen Bradley 440T Interlock Switch, Trapped Key, Stainless Steel, Interlock

Subtotal (1 unit)*

Kr. 3 773,71

(exc. VAT)

Kr. 4 717,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 773,71

*price indicative

RS Stock No.:
255-1569
Mfr. Part No.:
440T-MSALE10BA
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interlock Switch

Lock Style

Trapped Key

Lock Type

Interlock

Housing Material

Stainless Steel

Series

440T

Minimum Operating Temperature

-40°C

Hazardous Area Certification

No

Maximum Operating Temperature

200°C

Standards/Approvals

CE

Width

48.5mm

Depth

27.4mm

RoHS Status: Exempted

COO (Country of Origin):
GB
The Rockwell Automation Trapped key interlock is a key access or a chain interlock that is used in mechanical locking. In this the key is trapped to release the lever. It has a operating temperature ranging from -40°C to 200°C and a maximum shear force to key is 15.1 kN.

Relative humidity is 95 %

Mechanical life is 200000 operations

The release keys are not included with the respective products.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy