Allen Bradley 440T Interlock Switch, Trapped Key, Stainless Steel, Interlock

Subtotal (1 unit)*

Kr. 11 399,62

(exc. VAT)

Kr. 14 249,52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 399,62

*price indicative

RS Stock No.:
255-1577
Mfr. Part No.:
440T-MSRUE11AA
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interlock Switch

Lock Style

Trapped Key

Lock Type

Interlock

Housing Material

Stainless Steel

Series

440T

Minimum Operating Temperature

0°C

Contact DC Voltage

24V dc

Hazardous Area Certification

No

Depth

90mm

Width

120mm

Standards/Approvals

CE

RoHS Status: Exempted

COO (Country of Origin):
GB
The Rockwell Automation Trapped Key Interlock solenoid release units are used in direct drive operations for positively opening contacts, integral solenoid monitoring and remains key trapped until release signal is applied. A green LED gives key free indication.

Relative humidity is 95 %

Mechanical life is 200000 operations

The release keys are not included with the respective products.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy