Allen Bradley 440G Actuator Actuator Included, Plastic

Subtotal (1 unit)*

Kr. 596,14

(exc. VAT)

Kr. 745,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 596,14

*price indicative

RS Stock No.:
255-1590
Mfr. Part No.:
440G-ATZA
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Actuator

Actuator Included

Yes

Safety Contacts

3 NC

Housing Material

Plastic

Series

440G

Contact DC Voltage

24V dc

Minimum Operating Temperature

-10°C

IP Rating

IP69K, IP66

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

ISO 13849-1, IEC 60947-5-3, ISO 14119

RoHS Status: Exempted

COO (Country of Origin):
DO
The Rockwell Automation spare RFID Target comes in red color.

TLS-Z Spare RFID Target

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy