Allen Bradley 440 g Interlock Switch Actuator Included, Guard

Subtotal (1 unit)*

Kr. 5 401,28

(exc. VAT)

Kr. 6 751,60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 5 401,28

*price indicative

RS Stock No.:
264-9462
Mfr. Part No.:
440G-M3NBBDH-AC
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interlock Switch

Lock Type

Guard

Actuator Included

Yes

Safety Contacts

3 NC

Series

440 g

Contact DC Voltage

24V dc

Contact AC Voltage

24V ac

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

IEC 61076-2-101

Conduit Entry

M12

RoHS Status: Exempted

COO (Country of Origin):
DO
The Rockwell Automation guard lock switch has 24V AC/DC solenoid voltage. It has 3 normally closed and 1 normally open contacts.

Power to release

8-pin micro M12 conduit entry

Fully flexible actuator

Related links