Eaton IEC, EN LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock

Subtotal (1 unit)*

Kr. 565,01

(exc. VAT)

Kr. 706,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 565,01

*price indicative

RS Stock No.:
272-1238
Mfr. Part No.:
178130 LS-11D-M12A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Lock Style

Actuator

Product Type

Safety Interlock Switch

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

1 NO

Housing Material

Plastic

Series

LS

Minimum Operating Temperature

-25°C

IP Rating

IP66

Hazardous Area Certification

IEC, EN

Maximum Operating Temperature

70°C

Length

33.5mm

Width

31mm

Depth

91.5mm

Standards/Approvals

IEC/EN 60947

Conduit Entry

M12

COO (Country of Origin):
DE
The Eaton Moeller series LS position switch that has slow action switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 2500 Vac.

Expandable

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy