Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock

Subtotal (1 unit)*

Kr. 642,42

(exc. VAT)

Kr. 803,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 642,42

*price indicative

RS Stock No.:
272-7376
Mfr. Part No.:
292377 LSM-20A/F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Lock Style

Actuator

Product Type

Safety Interlock Switch

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

1 NO

Housing Material

Plastic

Series

LS

Minimum Operating Temperature

-25°C

IP Rating

IP66, IP67

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Depth

76.5mm

Length

33.5mm

Standards/Approvals

IEC/EN 60947, UL CSA, CE CSA UL

Width

31mm

Conduit Entry

Cable Entry Metrical

COO (Country of Origin):
DE
The Eaton Moeller series LS position switch that has slow action switch function type with cage clamp connection type. It has metal enclosure material and rated impulse withstand voltage 2500 Vac.

Rounded plunger

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy