Phoenix Contact PSR-SPP-24DC/URML4/3X1/1X2/B Input/Output Module

Subtotal (1 unit)*

Kr. 2 095,04

(exc. VAT)

Kr. 2 618,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 095,04

*price indicative

RS Stock No.:
241-6096
Mfr. Part No.:
2903584
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Input/Output Module

Standards/Approvals

CE, RoHS, DIN EN 50178/VDE 0160, EC001449, Lead 7439-92-1, IEC/EN 61810-3

Series

PSR-SPP-24DC/URML4/3X1/1X2/B

COO (Country of Origin):
DE
The Phoenix Contact's contact extension device is specifically designed for use in conjunction with electrosensitive protective equipment such as light grids. These systems generally have clocked OSSD signals which enable cross circuits in the cabling to be detected. The relay is resistant to the test pulses generated by the electrosensitive protective equipment receiver.

Mechanical service life approx. 107 cycles

nominal input voltage UN 24 V DC

Typical input current at UN 70 mA DC

Voltage at input/start and feedback circuit 24 V DC

Typical response time 25 MS

Typical release time 10 MS

Concurrence ∞

Recovery time 1 s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy