Phoenix Contact PSR-SCP- 24DC/URM4/4X1/2X2/B Input/Output Module

Subtotal (1 unit)*

Kr. 2 219,48

(exc. VAT)

Kr. 2 774,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 July 2026
  • Plus 4 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 219,48

*price indicative

RS Stock No.:
241-6134
Mfr. Part No.:
2981677
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Input/Output Module

Standards/Approvals

RoHS, IEC/EN 61810-3, CE, EC001449, Lead 7439-92-1, DIN EN 50178/VDE 0160

Series

PSR-SCP- 24DC/URM4/4X1/2X2/B

COO (Country of Origin):
DE
The Phoenix Contact's extension module has four enabling current paths, one signalling current path, and one confirmation current path.

Nominal input voltage UN 24 V DC

Input voltage range in reference to UN 0.9 to 1.1

Typical input current at UN 42 mA

Typical response time 10 MS

Typical release time 10 MS

Recovery time 1 s

Status display green LED

Protective circuit Surge protection Supp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy