Siemens ASIsafe Basis AS Interface Safety Relay 250V, Dual-Channel
- RS Stock No.:
- 211-8958
- Mfr. Part No.:
- 3RK1105-1BE04-0CA0
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 5 400,94
(exc. VAT)
Kr. 6 751,18
(inc. VAT)
- RS Stock No.:
- 211-8958
- Mfr. Part No.:
- 3RK1105-1BE04-0CA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Supply Voltage | 250V | |
| Number of Channels | 2 | |
| Function | Safety Monitoring | |
| Range | ASIsafe Basis | |
| Series | AS Interface | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 250V | ||
Number of Channels 2 | ||
Function Safety Monitoring | ||
Range ASIsafe Basis | ||
Series AS Interface | ||
- COO (Country of Origin):
- CZ
Siemens AS Interface Series Safety Relay, 250V Supply Voltage, 2 Channels - 3RK1105-1BE04-0CA0
This safety relay is a crucial component engineered for safety monitoring in automated systems. It features a compact design, measuring 120mm in depth and 45mm in width, while its robust construction ensures lasting performance. Operating at a supply voltage of 250V, it is an ideal solution for applications requiring stringent safety measures.
Features & Benefits
• Supported AS-Interface protocol enhances compatibility with other systems
• Two enabling circuits provide effective redundancy for safety
• Maximum response time of 40 ms ensures quick fault detection
• Screw terminal connection simplifies installation and maintenance
• Supports Category 4, PL E, and SIL 3 safety standards
• Compact dimensions allow for versatile installation on DIN rails
• Two enabling circuits provide effective redundancy for safety
• Maximum response time of 40 ms ensures quick fault detection
• Screw terminal connection simplifies installation and maintenance
• Supports Category 4, PL E, and SIL 3 safety standards
• Compact dimensions allow for versatile installation on DIN rails
Applications
• Used in industrial automation for safety monitoring
• Utilised in machinery to meet safety regulations
• Integrated into control systems requiring high safety standards
• Effective in environments sensitive to electrical safety
• Utilised in machinery to meet safety regulations
• Integrated into control systems requiring high safety standards
• Effective in environments sensitive to electrical safety
What measures are in place to ensure operational efficiency in diverse environments?
The product operates effectively in ambient temperatures from -20°C to +60°C, allowing versatility in various climates. Its IP20 protection class means it is suitable for indoor use where it is not exposed to moisture or dust.
How does this relay facilitate quick safety response times?
Designed with a maximum response time of 40 ms, it enables rapid identification and response to faults, significantly improving the safety of automated systems.
What type of terminals does the relay use for electrical connections?
It employs screw terminals for both inputs and outputs, which not only ensure secure connections but also facilitate uncomplicated installations or modifications.
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies