- RS Stock No.:
- 237-4270
- Mfr. Part No.:
- 440R-S35011
- Brand:
- Allen Bradley
2 In stock for same day dispatch
Added
Price Each
Kr. 4 155,47
(exc. VAT)
Kr. 5 194,34
(inc. VAT)
Units | Per unit |
1 + | Kr. 4 155,47 |
- RS Stock No.:
- 237-4270
- Mfr. Part No.:
- 440R-S35011
- Brand:
- Allen Bradley
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Allen Bradley guard master MSR55P back EMF modules are suitable to monitor the standstill of all electric motors that generate a remanence voltage while coasting to stop.
Power supply - 24V DC,20 mV to 400 mV
Inputs - 2 redundant measuring channels
Removable screw type and spring clamp
Manual / automatic reset for external faults
Housing width is 45 mm
Inputs - 2 redundant measuring channels
Removable screw type and spring clamp
Manual / automatic reset for external faults
Housing width is 45 mm
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V |
Number of Channels | 2 |
Safety Contacts | 3 |
Function | Safety Monitoring |
Auxiliary Contacts | 1 |
Reset Method | Manual |
Range | Guardmaster |