Blaklader 2372 Unisex Black Composite Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 805-781
- Mfr. Part No.:
- 237200009900 - 48
- Brand:
- Blaklader
Subtotal (1 pair)*
Kr. 1 006,72
(exc. VAT)
Kr. 1 258,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 1 006,72 |
*price indicative
- RS Stock No.:
- 805-781
- Mfr. Part No.:
- 237200009900 - 48
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 2372 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Size JP/CN | 325 mm | |
| Size US | 14 | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Upper Material | Microfibre | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 2372 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Size JP/CN 325 mm | ||
Size US 14 | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Upper Material Microfibre | ||
Standards/Approvals IEC 61340-5-1 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- LK
The Blaklader safety shoes provide reliable protection and comfort, designed for demanding work environments. Their robust construction and ergonomic features make them Ideal for various sectors, ensuring safety without compromising on wearability.
Microfibre upper is water-repellent and durable.
Composite toe cap offers lightweight protection.
Textile and soft midsole is penetration-resistant and compliant with safety norms.
Anatomically designed soft PU insole enhances shock absorption.
PU outer sole is slip-resistant for improved traction.
Large width accommodates diverse foot sizes.
Available from sizes 35 to 48, catering to both men and women.
Related links
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 40
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 47
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 38
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 41
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 43
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 39
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 46
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 36
