Blaklader 2372 Unisex Black Composite Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 806-376
- Mfr. Part No.:
- 237200009900 - 43
- Brand:
- Blaklader
Image representative of range
Subtotal (1 pair)*
Kr. 1 006,72
(exc. VAT)
Kr. 1 258,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 1 006,72 |
*price indicative
- RS Stock No.:
- 806-376
- Mfr. Part No.:
- 237200009900 - 43
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Series | 2372 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 10 | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Size JP/CN | 289 mm | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Series 2372 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 10 | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Size JP/CN 289 mm | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempted
- COO (Country of Origin):
- LK
The Blaklader safety shoes are designed for optimal comfort and robust protection in demanding work environments. They feature a water-repellent microfibre upper and a composite toe cap for enhanced durability.
Water-repellent microfibre upper for lasting protection.
Composite toe cap offers lightweight safety without compromising comfort.
Anti-slip PU outsole designed for excellent grip and stability.
Textile and soft puncture-resistant midsole conforms to safety standards.
Anatomically designed insole MADE from soft PU for superior shock absorption.
Breathable textile insole enhances moisture control.
Available in sizes 35-48 to accommodate a wide range of users.
Related links
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 40
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 47
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 38
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 41
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 39
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 46
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 48
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 36
